MS27467T23F21S

Heilind Number:AAOMS27467T23F21S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23F21S
ECAD Model:
3D Model

Description:

AAOMS27467T23F21S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23F21S
SKU:AAOMS27467T23F21S

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility in applications. These connectors come in high-strength aluminum shells with options for plating finishes, including cadmium-free choices. The series includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, all meeting stringent military specifications for reliability. With gold-plated, removable crimp contacts and bayonet mating, they ensure secure and durable connections. Perfect for demanding environments, these connectors provide excellent performance, with RoHS compliance available for specific finishes.