MS27467T23F21SA

Heilind Number:AAOMS27467T23F21SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23F21SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23F21SA
SKU:AAOMS27467T23F21SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 environmentally sealed contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, offering versatility in installation. With 9 shell sizes and 52 insert arrangements available, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells, these connectors come in different plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, catering to specific application needs. RoHS certified cadmium-free finishes are also offered. Suitable for military and industrial use, these connectors ensure reliable performance with their durable construction and multiple contact options.