MS27467T23F21SC

Heilind Number:AAOMS27467T23F21SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23F21SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23F21SC
SKU:AAOMS27467T23F21SC

Detailed Description

MIL-DTL-38999 Series I connectors are a rugged and reliable choice for demanding environments. With up to 128 contacts housed in an insert, these connectors offer high-density connectivity. Featuring front wall mount, rear wall mount, and jam nut receptacles, they provide versatile installation options. The connectors are environmentally sealed and capable of operating in temperatures ranging from -65 °C to 200 °C. Constructed with high-strength aluminum shells and available in various plating options, including RoHS-certified finishes, they ensure durability and performance. Utilizing M39029 rear release crimp contacts, these connectors offer secure and efficient connections. Ideal for military and aerospace applications, they meet MIL-DTL-38999 I specifications, guaranteeing quality and reliability.