| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T23F21S L/C |
| SKU: | AAOMS27467T23F21S L/C |
MS27467T23F21S L/C
Specifications
Detailed Description
Experience rugged and reliable connectivity with our MIL-DTL-38999 Series I connectors. Designed for harsh environments, these connectors feature up to 128 contacts in an insert, offering versatility for various applications. With an operating temperature range of -65°C to 200°C, they ensure consistent performance in extreme conditions. Available in different shell sizes and insert arrangements, and crafted with high-strength aluminum shells, these connectors are built to last. Offering multiple plating options, including RoHS-certified finishes, they meet the highest standards of quality and reliability. Please note that this assembly does not ship with contacts.