MS27467T23F2P

Heilind Number:AAOMS27467T23F2P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23F2P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23F2P
SKU:AAOMS27467T23F2P

Detailed Description

MIL-DTL-38999 Series I connectors are built to withstand harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors come in various configurations like front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connectivity. Constructed with high-strength aluminum shells, they offer plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. These connectors are essential in military and industrial applications where durability and performance are critical.