MS27467T23F2PB

Heilind Number:AAOMS27467T23F2PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23F2PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23F2PB
SKU:AAOMS27467T23F2PB

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. Operating between -65°C and 200°C, these connectors are environmentally sealed for reliable performance. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells, they come in various plating options, including cadmium-free finishes. Meeting military specification MIL-DTL-38999 I, these connectors are ideal for demanding applications that require durability and performance in extreme conditions.