MS27467T23F35B

Heilind Number:AAOMS27467T23F35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23F35B
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23F35B
SKU:AAOMS27467T23F35B

Detailed Description

MIL-DTL-38999 Series I connectors offer robust performance in harsh environments with up to 128 contacts housed in an environmentally sealed insert. Operating efficiently in temperatures ranging from -65 °C to 200 °C, these connectors come in various configurations, including front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Featuring 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in different sizes. Constructed with high-strength aluminum shells, these connectors are available in a range of plating options, including cadmium-free finishes for RoHS compliance. Ideal for military and industrial applications, they ensure reliable connectivity with their bayonet coupling mechanism and conductive contact design.