MS27467T23F35P

Heilind Number:AAOMS27467T23F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23F35P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23F35P
SKU:AAOMS27467T23F35P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert for secure connectivity. With a wide operating temperature range of -65°C to 200°C, these connectors are suitable for demanding applications. Available in various shell sizes and insert arrangements, they offer flexibility in design. The connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. Offering reliable performance, they are ideal for military and aerospace applications requiring rugged and environmentally sealed connectivity.