MS27467T23F35PA

Heilind Number:AAOMS27467T23F35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23F35PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23F35PA
SKU:AAOMS27467T23F35PA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for rugged applications. Available in various mounting options, including front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. The connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, accommodating different wiring needs. Constructed with high-strength aluminum shells and offered in a range of plating options, including RoHS-certified finishes, they ensure durability and reliability in demanding conditions. Suitable for military and industrial use, these connectors provide secure and efficient electrical connections.