| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T23F35PC L/C |
| SKU: | AAOMS27467T23F35PC L/C |
MS27467T23F35PC L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors boast exceptional ruggedness and versatility, accommodating up to 128 contacts within their environmentally sealed inserts. Designed for harsh environments, these connectors feature front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. With options for 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes, including coaxial and twinaxial. Constructed with high-strength aluminum shells and available in a range of plating options, such as cadmium and nickel finishes, these connectors ensure reliable performance in demanding conditions. Operating temperature ranging from -65°C to 200°C further enhances their suitability for a wide range of applications. Please note that this assembly does not ship with contacts.