MS27467T23F35SA

Heilind Number:AAOMS27467T23F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23F35SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23F35SA
SKU:AAOMS27467T23F35SA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, they offer durability and reliability. Available in various shell sizes and insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. With options for RoHS-certified finishes, including cadmium-free plating, they meet stringent environmental standards. The connectors come in high-strength aluminum shells with a range of plating options, ensuring suitability for diverse applications. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, offering versatility in installation. Suitable for military and industrial use, these connectors provide a reliable solution for demanding environments.