| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T23F35SA L/C |
| SKU: | AAOMS27467T23F35SA L/C |
MS27467T23F35SA L/C
Specifications
Detailed Description
MIL-DTL-38999 I connectors, part number MS27467T23F35SA, are designed for rugged environments, featuring a straight plug configuration with bayonet coupling. With a shell size of 23 and 100 removable crimp contacts in size 22D, they provide reliable connectivity in harsh conditions. Made of high-strength aluminum with an electroless nickel finish, these connectors offer enhanced durability and conductivity. Suitable for military and industrial applications, they are environmentally sealed and rated for a wide temperature range (-65 °C to 200 °C). Please note that this assembly does not ship with contacts.