| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T23F35SC L/C |
| SKU: | AAOMS27467T23F35SC L/C |
MS27467T23F35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring front wall mount, rear wall mount, and jam nut receptacles, offer robust connectivity solutions for harsh environments. With up to 128 contacts contained in an insert, these connectors ensure reliable performance even in extreme conditions, with an operating temperature range of -65 °C to 200 °C. Crafted from high-strength aluminum and available in various plating options, including cadmium-free finishes, they prioritize durability and environmental compliance. Please note that this assembly does not ship with contacts. For secure and efficient electrical connections in military and industrial applications, the MIL-DTL-38999 Series I connectors are the perfect choice.