MS27467T23F53J

Heilind Number:AAOMS27467T23F53J
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23F53J
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23F53J
SKU:AAOMS27467T23F53J

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts sealed for environmental protection, with a wide operating temperature range from -65 °C to 200 °C. Offering versatility, they include front and rear wall mount options, jam nut receptacles, and RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come with plating options such as cadmium and nickel, meeting diverse application needs. With RoHS-certified alternatives, these connectors ensure reliable performance in demanding environments.