MS27467T23F53JA

Heilind Number:AAOMS27467T23F53JA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23F53JA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23F53JA
SKU:AAOMS27467T23F53JA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed, with an operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility for different applications. Constructed with high strength aluminum shells, they come with a range of plating options including cadmium-free finishes. The connectors, suitable for military specifications, are known for their reliability and durability, making them ideal for demanding industrial and aerospace applications. With bayonet coupling and removable crimp contacts, they ensure secure and efficient connectivity.