MS27467T23F53JC

Heilind Number:AAOMS27467T23F53JC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23F53JC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23F53JC
SKU:AAOMS27467T23F53JC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Offering front wall mount, rear wall mount, and jam nut receptacles, they ensure RFI grounding. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells, they come with plating options like cadmium, electroless nickel, and anodized aluminum. RoHS compliant finishes are also available. Ideal for military and aerospace applications, these connectors provide reliable performance with a 1500-cycle mating life and environment-resistant design.