| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T23F53PC L/C |
| SKU: | AAOMS27467T23F53PC L/C |
MS27467T23F53PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts in a durable insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for a variety of applications. Available in 9 shell sizes and 52 insert arrangements, they provide flexibility in installation. Constructed with high-strength aluminum shells and offering various plating options, including cadmium-free finishes, they ensure durability and performance. Please note that this assembly does not ship with contacts.