| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T23F53SB L/C |
| SKU: | AAOMS27467T23F53SB L/C |
MS27467T23F53SB L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors are the solution for demanding environments, offering up to 128 contacts in a rugged aluminum shell. With an operating temperature range of -65 °C to 200 °C and various plating options, they ensure reliable performance in aerospace, defense, and industrial applications. Available in 9 shell sizes and 52 insert arrangements, they accommodate M39029 rear release crimp contacts for secure connectivity. Featuring a straight plug design with bayonet coupling, these connectors are easy to install. Please note, this assembly does not ship with contacts.