| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T23F53SC L/C |
| SKU: | AAOMS27467T23F53SC L/C |
MS27467T23F53SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467T23F53SCLC model, are meticulously engineered for rugged environments, boasting a straight plug design with bayonet coupling for secure and efficient connectivity. With a shell size of 23 and featuring 53 removable crimp contacts, these connectors ensure optimal signal transmission in high-stress applications. Constructed with durable aluminum shells and electroless nickel plating, they offer superior corrosion resistance. Suitable for military, aerospace, and industrial use, these connectors are designed to withstand extreme temperatures ranging from -65 °C to 200 °C. Please note that this assembly does not ship with contacts.