MS27467T23F55J

Heilind Number:AAOMS27467T23F55J
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23F55J
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23F55J
SKU:AAOMS27467T23F55J

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high strength aluminum shells with a choice of plating options, including cadmium-free finishes. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatility for different mounting configurations. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and efficient connections. Trusted for military applications, they meet the stringent requirements of MIL-DTL-38999 I specifications.