MS27467T23F55JA

Heilind Number:AAOMS27467T23F55JA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23F55JA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23F55JA
SKU:AAOMS27467T23F55JA

Detailed Description

MIL-DTL-38999 Series I connectors are robust and versatile, featuring up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they offer a wide operating temperature range from -65 °C to 200 °C. With various mounting options including front and rear wall mount, as well as jam nut receptacles, these connectors are suitable for diverse applications. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, they ensure reliable connectivity. Constructed from high-strength aluminum shells with a choice of plating options such as gold, electroless nickel, and cadmium-free finishes, they meet stringent performance requirements. Ideal for military and industrial use, MIL-DTL-38999 I connectors guarantee durability and conductivity in demanding settings.