MS27467T23F55JB

Heilind Number:AAOMS27467T23F55JB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23F55JB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23F55JB
SKU:AAOMS27467T23F55JB

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they offer flexibility in design. The connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. With front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatility in installation. Using M39029 rear release crimp contacts, these connectors ensure secure connections. The connectors meet MIL-DTL-38999 I specifications, making them ideal for military and aerospace applications.