MS27467T23F55JD

Heilind Number:AAOMS27467T23F55JD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23F55JD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23F55JD
SKU:AAOMS27467T23F55JD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range from -65°C to 200°C, these connectors offer reliable performance in demanding conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come with a choice of plating options, including cadmium-free finishes for RoHS compliance. Suitable for military and aerospace applications, these connectors ensure conductivity and environmental resistance, making them ideal for critical systems.