MS27467T23F55SA

Heilind Number:AAOMS27467T23F55SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23F55SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23F55SA
SKU:AAOMS27467T23F55SA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for demanding environments, featuring up to 128 contacts in an insert with environmental sealing. Operating efficiently in temperatures ranging from -65 °C to 200 °C, these connectors offer versatility with front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connections. Constructed with high-strength aluminum shells and various plating options, including RoHS certified finishes, these connectors ensure durability and performance. Suitable for military and industrial applications, they provide secure and conductive connectivity in harsh conditions.