MS27467T25A19S

Heilind Number:AAOMS27467T25A19S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25A19S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25A19S
SKU:AAOMS27467T25A19S

Detailed Description

MIL-DTL-38999 Series I connectors, compliant with military specifications, offer durable and efficient connectivity in harsh environments. With up to 128 contacts housed in a sealed insert, they ensure reliable performance in extreme conditions, operating smoothly between -65 °C and 200 °C. Featuring various mounting options including front and rear wall mount and jam nut receptacles, these connectors cater to diverse installation needs. The use of M39029 rear release crimp contacts in different sizes guarantees secure and efficient connections. Crafted from high-strength aluminum, they boast versatile plating options such as electroless nickel and cadmium finishes, meeting specific environmental requirements. With a service rating of I and RoHS compliance options available, these connectors are ideal for demanding applications in military, aerospace, and industrial settings.