MS27467T25A19SB

Heilind Number:AAOMS27467T25A19SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25A19SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25A19SB
SKU:AAOMS27467T25A19SB

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in a sealed insert. Designed for harsh environments, they feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With a wide temperature range of -65°C to 200°C, these connectors are suitable for demanding applications. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in various plating options, including electroless nickel and cadmium finishes. RoHS-certified alternatives are also offered, ensuring compliance with environmental regulations. These connectors, specified under MIL-DTL-38999 I, guarantee reliable performance in critical military and industrial settings.