MS27467T25A2PC

Heilind Number:AAOMS27467T25A2PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25A2PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25A2PC
SKU:AAOMS27467T25A2PC

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts, designed for harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, these connectors ensure secure installations. With a wide operating temperature range of -65 °C to 200 °C, they are built to withstand extreme conditions. Utilizing M39029 rear release crimp contacts, available in various sizes, these connectors provide reliable performance. Crafted from high-strength aluminum shells with multiple plating options including cadmium-free finishes, they meet RoHS compliance standards. Ideal for military and industrial applications, these connectors guarantee durability and longevity in demanding environments.