MS27467T25A2PD

Heilind Number:AAOMS27467T25A2PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25A2PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25A2PD
SKU:AAOMS27467T25A2PD

Detailed Description

MIL-DTL-38999 Series I connectors offer robust performance with up to 128 contacts in an insert. Designed for harsh environments, they feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With 52 insert arrangements available, these connectors use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come in different plating options including cadmium-free finishes. Operating temperature ranges from -65 °C to 200 °C, ensuring reliable functionality in extreme conditions. Perfect for military and aerospace applications, these connectors provide durable and secure electrical connections.