MS27467T25A46S

Heilind Number:AAOMS27467T25A46S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25A46S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25A46S
SKU:AAOMS27467T25A46S

Detailed Description

MIL-DTL-38999 Series I connectors offer superior performance in harsh environments with up to 128 contacts in a sealed insert. Operating between -65°C and 200°C, they provide reliable connectivity. Available in various shell sizes and insert arrangements, including rear release crimp contacts for optimal customization. With options for RoHS compliant finishes, such as cadmium-free plating, these connectors ensure environmental compliance. Featuring high-strength aluminum shells and a range of plating options, including electroless nickel and iridescent yellow cadmium, they guarantee durability. Perfect for military and industrial applications, these connectors meet stringent MIL-DTL-38999 I standards.