| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25A46SB L/C |
| SKU: | AAOMS27467T25A46SB L/C |
MS27467T25A46SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring front wall mount, rear wall mount, and jam nut receptacles, are designed for rugged environments with up to 128 contacts. Operating between -65 °C and 200 °C, they offer reliable performance in extreme temperatures. With high strength aluminum shells and a variety of plating options, including electroless nickel and cadmium finishes, they ensure durability and corrosion resistance. Utilizing M39029 rear release crimp contacts in multiple sizes, they facilitate efficient cable termination. RoHS compliant options are available, making them suitable for diverse applications requiring secure and conductive connections. Please note that this assembly does not ship with contacts.