| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25A46SD L/C |
| SKU: | AAOMS27467T25A46SD L/C |
MS27467T25A46SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer robust and reliable connectivity for harsh environments, featuring up to 128 contacts within an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure performance in extreme conditions. Available in various shell sizes and insert arrangements, they provide versatility for different applications. Constructed with high-strength aluminum shells and optional plating finishes, including electroless nickel and cadmium-free coatings, these connectors guarantee durability. The bayonet coupling mechanism and removable crimp contacts facilitate easy installation and secure mating. Ideal for military and industrial use, these connectors meet MIL-DTL-38999 I specifications for quality and performance. Please note that this assembly does not ship with contacts.