| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25A4SB L/C |
| SKU: | AAOMS27467T25A4SB L/C |
MS27467T25A4SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in a single insert, are designed for rugged environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount receptacles, as well as jam nut receptacles, they offer versatility in installation. Constructed with high-strength aluminum shells and offered in different plating options like electroless nickel and cadmium finishes, these connectors prioritize performance and longevity. Please note that this assembly does not ship with contacts.