| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25A4SD L/C |
| SKU: | AAOMS27467T25A4SD L/C |
MS27467T25A4SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467T25A4SDLC model, offer reliable and high-performance connectivity for harsh environments. With a straight plug design and bayonet coupling, they ensure secure mating in military and industrial applications. Featuring 56 removable crimp contacts for efficient signal transmission, these connectors are housed in a durable aluminum shell with electroless nickel plating. Operating between -65°C and 150°C, they are suitable for a wide range of operating conditions. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.