| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25B19P L/C |
| SKU: | AAOMS27467T25B19P L/C |
MS27467T25B19P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designated as MS27467, offer high-performance connectivity in harsh environments. Designed for military and aerospace applications, these straight plug connectors feature a durable aluminum shell with electroless nickel or cadmium olive drab plating. With a shell size of 25 and 19 contacts, they ensure reliable signal transmission in extreme temperatures ranging from -65 °C to 175 °C. Featuring bayonet coupling and removable crimp contacts, these connectors provide secure and efficient mating. Please note that this assembly does not ship with contacts. Stay connected with confidence using the rugged and dependable MIL-DTL-38999 Series I connectors.