MS27467T25B19SA

Heilind Number:AAOMS27467T25B19SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25B19SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25B19SA
SKU:AAOMS27467T25B19SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer front and rear wall mount options, along with jam nut receptacles and RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections with sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells, they come in plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS-certified cadmium-free finishes. Ideal for military applications, these connectors are reliable and durable, meeting MIL-DTL-38999 I specifications.