| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25B24P L/C |
| SKU: | AAOMS27467T25B24P L/C |
MS27467T25B24P L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors offer unparalleled durability and performance in harsh environments, with up to 128 contacts housed in a secure insert. Featuring front wall mount, rear wall mount, and jam nut receptacles, these connectors ensure reliable connections in a variety of applications. With a wide operating temperature range of -65 °C to 200 °C and high-strength aluminum shells with various plating options, they are built to withstand the toughest conditions. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.