MS27467T25B24S

Heilind Number:AAOMS27467T25B24S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25B24S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25B24S
SKU:AAOMS27467T25B24S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, these connectors ensure durability and versatility. The series includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, catering to diverse installation requirements. Suitable for military and industrial applications, MIL-DTL-38999 Series I connectors provide a robust solution for demanding connectivity needs.