MS27467T25B24SA

Heilind Number:AAOMS27467T25B24SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25B24SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25B24SA
SKU:AAOMS27467T25B24SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range of -65 °C to 200 °C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes, including coax and twinax. Constructed with high-strength aluminum shells, these connectors come with plating options such as cadmium and nickel, meeting RoHS certification standards. Ideal for military and industrial applications, they ensure reliable performance in demanding environments.