MS27467T25B29A

Heilind Number:AAOMS27467T25B29A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25B29A
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25B29A
SKU:AAOMS27467T25B29A

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an insert. With an impressive operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and plating options, including RoHS-certified finishes, these connectors ensure durability and compliance. The high-strength aluminum shells house M39029 rear release crimp contacts, providing secure connections. Whether for front or rear wall mount, or jam nut receptacles, these connectors meet stringent military specifications for performance and reliability.