MS27467T25B29PB

Heilind Number:AAOMS27467T25B29PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25B29PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25B29PB
SKU:AAOMS27467T25B29PB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These environmentally sealed connectors have a wide operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. With options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors offer versatility in installation. Constructed with high strength aluminum shells and offered in plating options like cadmium and nickel, they ensure durability and corrosion resistance. Suitable for military and industrial applications, these connectors meet MIL-DTL-38999 I specifications, providing reliable performance in demanding conditions.