MS27467T25B29SC

Heilind Number:AAOMS27467T25B29SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25B29SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25B29SC
SKU:AAOMS27467T25B29SC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts. The connectors come in high strength aluminum shells with a choice of plating options, including cadmium-free finishes. Offering front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, they ensure secure connections in military and industrial applications.