| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25B29S L/C |
| SKU: | AAOMS27467T25B29S L/C |
MS27467T25B29S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring a straight plug design with 29 female removable crimp contacts, offer durable and reliable connectivity in harsh environments. With a shell size of 25 and contact size of 16(29), they are suitable for a wide range of applications. The connectors are environmentally sealed and have an operating temperature range from -65 °C to 175 °C, ensuring performance in extreme conditions. Constructed with high-strength aluminum shells and available in various plating options, including electroless nickel and cadmium olive drab, they provide excellent conductivity and corrosion resistance. Please note that this assembly does not ship with contacts, allowing for customization and flexibility in your application.