MS27467T25B2A

Heilind Number:AAOMS27467T25B2A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25B2A
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25B2A
SKU:AAOMS27467T25B2A

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles, they ensure reliable connectivity in demanding applications. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells, they come in various plating options like cadmium and nickel, meeting diverse industrial needs. RoHS compliant finishes are also available. Perfect for military and aerospace applications, these connectors guarantee durability and performance in extreme conditions.