MS27467T25B2AD

Heilind Number:AAOMS27467T25B2AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25B2AD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25B2AD
SKU:AAOMS27467T25B2AD

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance solutions for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors are reliable in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Crafted from high-strength aluminum with plating options such as electroless nickel and cadmium finishes, they ensure durability and conductivity. Suitable for military and industrial applications, these connectors meet MIL-DTL-38999 I specifications, providing reliable performance in demanding environments.