MS27467T25B2P

Heilind Number:AAOMS27467T25B2P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25B2P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25B2P
SKU:AAOMS27467T25B2P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they offer flexibility in design. The high-strength aluminum shells come in multiple plating options, including cadmium-free finishes, ensuring durability and reliability. Suitable for military and industrial use, these connectors meet stringent MIL-DTL-38999 I specifications for performance and reliability.