MS27467T25B2PA

Heilind Number:AAOMS27467T25B2PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25B2PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25B2PA
SKU:AAOMS27467T25B2PA

Detailed Description

MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert, are designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations like front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding plugs for secure connections. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. Constructed with high-strength aluminum shells, they come in plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS compliant cadmium-free finishes available. Ideal for military and industrial applications, these connectors ensure reliable performance with their durable construction and conductivity, meeting stringent environmental and operational requirements.