| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25B2PB L/C |
| SKU: | AAOMS27467T25B2PB L/C |
MS27467T25B2PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in a sealed insert, are designed for rugged environments with an operating temperature range of -65 °C to 200 °C. Available in 9 shell sizes and 52 insert arrangements, they offer versatility for various applications. These connectors, with front wall mount, rear wall mount, and jam nut receptacles, are MIL-DTL-38999 I compliant and provide reliable performance in harsh conditions. Constructed with high strength aluminum shells and offering multiple plating options, including RoHS compliant finishes, they ensure durability and environmental resistance. Please note that this assembly does not ship with contacts.