MS27467T25B35A

Heilind Number:AAOMS27467T25B35A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25B35A
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25B35A
SKU:AAOMS27467T25B35A

Detailed Description

MIL-DTL-38999 Series I connectors are rugged and reliable, featuring up to 128 contacts in a sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are suitable for harsh environments. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts. The high-strength aluminum shells come with plating options including cadmium and nickel, catering to diverse needs. These connectors, compliant with military specifications, offer secure bayonet coupling and are ideal for applications requiring durability and performance in demanding conditions.