MS27467T25B35AA

Heilind Number:AAOMS27467T25B35AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25B35AA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25B35AA
SKU:AAOMS27467T25B35AA

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts in an insert for versatile applications. These circular connectors, compliant with military specification MIL-DTL-38999 I, are designed for durability with a wide operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they ensure reliable signal transmission with M39029 rear release crimp contacts. The connectors come in sturdy aluminum shells, offering options for plating finishes such as electroless nickel and cadmium coatings. With front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, they provide secure and efficient connections. Suitable for demanding environments, these connectors are essential for aerospace, defense, and other rugged applications.