MS27467T25B35AD

Heilind Number:AAOMS27467T25B35AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25B35AD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25B35AD
SKU:AAOMS27467T25B35AD

Detailed Description

MIL-DTL-38999 Series I connectors, known for their robust design, offer high-performance connectivity in harsh environments. With up to 128 contacts housed in a sealed insert, these connectors ensure reliable operation across a wide temperature range from -65 °C to 200 °C. Available in various mounting options including front wall, rear wall, and jam nut receptacles, they cater to diverse installation needs. The use of M39029 rear release crimp contacts in multiple sizes guarantees secure and efficient connections. Crafted from high-strength aluminum, these connectors come in nine shell sizes with 52 insert arrangements, accommodating a range of applications. Plating options such as cadmium and nickel provide durability and corrosion resistance, while RoHS compliant finishes offer environmental sustainability. Ideal for military and aerospace applications, MIL-DTL-38999 Series I connectors are the go-to choice for demanding environments.